ECP 40B Series High-Voltage DC Contactors
TE Connectivity (TE) DC contactors are hermetically sealed with ceramic sealing technology for increased safety and reliability
TE Connectivity (TE) ECP40B series high-voltage DC contactors are designed for control in high-voltage environments like battery energy storage systems, solar inverters, and EV charging applications. The ECP40B series is designed and suited for pre-charge applications. It can be used in 1,500 VDC voltage systems, and the enhanced insulation distance meets the requirements of the UL60947-4-1 and IEC60947-4-1 standards. The contacts provided in this series allow bidirectional load and are hermetically sealed with ceramic sealing technology, making these contactors safer and more reliable.
- Space-saving small size
- Switching voltage up to 1,500 VDC meets system voltage requirements
- Bidirectional contact design
- Space-saving for customer control box
- High performance in electrical endurance
- Safety ensured during charge and discharge
- Battery energy storage systems
- EV chargers
- DC converters
- Photovoltaic inverters
- 40 A, 1,500 VDC, make only, 10,000 cycles
- 15 A, 1,500 VDC, make/break, 10,000 cycles
- IEC 60947-4-1
ECP 40B Series High-Voltage DC Contactors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2071591-1 | ECP40BAAAAA | 0 - Immediate | $886.12 | View Details |
![]() | ![]() | 2071591-2 | ECP40BABAAA | 74 - Immediate | $912.57 | View Details |