ECP 600B Series High-Voltage Contactors
TE Connectivity's DC contactor provides a continuous-carry current capability of 800 A
TE Connectivity's (TE) ECP 600B series high-voltage DC contactor is designed for control in high-voltage environments in battery energy storage systems, solar inverters, and EV charging applications. The special contact design enables it to endure bidirectional loads and to perform well under 1,500 VDC voltage systems with a long life and high reliability.
Benefits
- Hermetically sealed with ceramic technology, ensuring high reliability
- Continuous-carry current capability of 800 A
- High performance in electrical endurance with maximum breaking capacity up to 1,500 VDC at 1,000 A
- Allows bidirectional load
- Dual-coil design withholding 5.0 W of power
- Equipped with auxiliary contact and smart monitoring for main contact status
- Complies with DC-1 utilization category in IEC60947-4
- Battery energy storage systems
- Photovoltaic inverters
- Super EV chargers
- Megawatt chargers
- 200 A, 1,500 VDC, >1,000 cycles
- 600 A, 1,000 VDC, >100 cycles
- 600 A, 1,500 VDC, >20 cycles
- IEC 60947-4-1
- UL 60947-4-1
- UL, TUV, and CE
ECP 600B Series High-Voltage Contactors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2071582-1 | ECP600BHAADB | 11 - Immediate | $9,859.19 | View Details |
![]() | ![]() | 1-2071582-2 | ECP600BHBADB | 30 - Immediate | $9,859.19 | View Details |