Contactor SPST-NO (DM) (1 Form X) 800 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2071582-2

DigiKey Part Number
41-1-2071582-2-ND
Manufacturer
Manufacturer Product Number
1-2071582-2
Description
ECP600BHBADB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 800 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
1-2071582-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
800 A
Switching Voltage
1500VDC - Max
Features
Auxiliary Contacts, Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Contact Material
Copper
Operate Time
50 ms
Release Time
30 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 859,19000 Kč9 859,19 Kč
188 520,38167 Kč153 366,87 Kč
Unit Price without VAT:9 859,19000 Kč
Unit Price with VAT:11 929,61990 Kč