ProSig Wi-Fi® 6E/Wi-Fi 7 Directional Panel Antennas

TE Connectivity (TE) panel antennas provide Wi-Fi, Wi-Fi 6, Wi-Fi 6E, and Wi-Fi 7 coverage

Image of TE Connectivity Linx ProSig Wi-Fi® 6E/Wi-Fi 7 Directional Panel AntennasTE Connectivity (TE) ProSig 2.4 GHz to 2.5 GHz, 4.9 GHz to 6.0 GHz, and 6.0 GHz to 7.125 GHz tri-band directional array panel antennas are specially designed for Wi-Fi 6E wireless network systems. These antennas are supplied with integrated RG58LL plenum-rated cables with RP-SMA connectors and a mounting bracket for either pole/mast mounting or direct-wall-mount configurations.

Benefits

  • Suitable for all legacy, current, and expected future WLAN applications including:
    • Wi-Fi 7 (802.11be)
    • Wi-Fi 6E (802.11ax)
    • Wi-Fi 6 (802.11ax)
    • Wi-Fi 5 (802.11ac)
    • Wi-Fi 4 (802.11n)
    • Wi-Fi 1-3 (802.11b/a/g)
  • Integrated RG58LL plenum-rated cables with RP-SMA connectors
  • 2x2 and 4x4 MIMO options
  • High-performance beam pattern
  • Pole/mast and wall-mountable with supplied mounting hardware

Mechanical

  • Dimensions (H x W x D): 200 mm x 200 mm x 46.5 mm (7.87" x 7.87" x 1.83")
  • Weight:
    • 2-port: 0.43 kg (0.95 lbs)
    • 4-port: 0.54 kg (1.19 lbs)
  • Radome: ASA, Luran S 788T, and UV (white)
  • Testing: IEC 60068-2-64 (vibration), IEC 60068-2-6 [Fc] (earthquake), and IEC 60068-2-27 (shock)

Environmental specifications

  • Operating and storage temperature: -40°C to +70°C (-40°F to +158°F)
  • Material substance compliance: RoHS, CE, and UKCA-compliant
Applications
  • Private networks
  • Local WLAN
  • Outdoor WLAN
  • Indoor WLAN
  • Access points
  • Automation
  • Control systems
Electrical
  • Peak gain: 6.1 dBi
  • Average efficiency: 60% to 68%
  • VSWR: <2.0:1
Target markets
  • WLAN applications

ProSig Wi-Fi® 6E/Wi-Fi 7 Directional Panel Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PANEL,TRI-BAND,75CM, RP-SMAM, 2PL000684-03PANEL,TRI-BAND,75CM, RP-SMAM, 2P6 - Immediate$3,966.66View Details
PANEL,TRI-BAND,75CM, RP-SMAM, 4PL000684-04PANEL,TRI-BAND,75CM, RP-SMAM, 4P5 - Immediate$6,446.56View Details
Published: 2025-01-13