



L000684-03 | |
|---|---|
DigiKey Part Number | 994-L000684-03-ND |
Manufacturer | |
Manufacturer Product Number | L000684-03 |
Description | PANEL,TRI-BAND,75CM, RP-SMAM, 2P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n/ac/ax, Wi-Fi, WLAN Panel RP-SMA (2) Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000684-03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.45GHz, 6.5625GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz, 6GHz ~ 7.125GHz | |
Antenna Type | Panel | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6.1dBi, 6.1dBi, 5.4dBi | |
Power - Max | 2 W | |
Features | Cable - 750mm | |
Termination | RP-SMA (2) | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.831" (46.50mm) | |
Applications | 802.11b/g/n/ac/ax, Wi-Fi, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 966,66000 Kč | 3 966,66 Kč |
| 10 | 3 378,33600 Kč | 33 783,36 Kč |
| 25 | 3 231,47800 Kč | 80 786,95 Kč |
| Unit Price without VAT: | 3 966,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 799,65860 Kč |

