SNK Terminal Blocks for Fuses
TE's terminal blocks deliver reduced effort and conductor preparation time with spring mode
TE Connectivity's (TE) SNK fuse holder connection terminal blocks offer world-class certifications with a patented PI-spring (push-in and spring mode) connection that allows for fast wiring and faster accessory mounting. These terminal blocks are ideal for 5 mm x 20 mm and 5 mm x 25 mm fuses with a 4 mm² cable size.
Material
- Polyamide is compliant with the flammability, smoke toxicity, and opacity severe requirements and V0 per UL94 standard
Electrical
- For 5 mm x 20 mm and 5 mm x 25 mm fuses PI-spring technology 4 mm²
- 800 V IEC 300 V UL
- Rated current/rated cross-section 6.3 A/4 mm² 7.5 A/12 AWG
- Two versions of blown fuse indicator to cover from 24 V to 250 VAC/DC
- Low-profile fuse holder
- Angled front connection for easier access
- Compatible with rotative marker
- Flat SNK marking surface
- Full standard package: IEC/UL/EAC/CSA
- IEC 60947-7-3
- IP20 finger safe
- Automation controls
- HVAC systems
- Railways
- Utilities
- E-mobility
- Datacenters
- Increased productivity
- More visibility on the panel
- Smaller cabinets with less cost
- Products can be used for most of the applications
SNK Terminal Blocks
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1SNK708410R0000 | ZK4-SF1 | 205 - Immediate | $271.33 | View Details |
![]() | ![]() | 1SNK708411R0000 | ZK4-SF1-R1 | 300 - Immediate | $581.03 | View Details |
![]() | ![]() | 1SNK708413R0000 | ZK4-SF1-R3 | 298 - Immediate | $581.03 | View Details |
End Cap
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1SNK708912R0000 | EK4-SF1 | 1961 - Immediate | $21.06 | View Details |