Terminal Block Connector 2 Position Disconnect Gray 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Gray 10-26 AWG
1SNK708413R0000
1SNK708413R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK708413R0000

DigiKey Part Number
2109-1SNK708413R0000-ND
Manufacturer
Manufacturer Product Number
1SNK708413R0000
Description
ZK4-SF1-R3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Push In, Spring
Current - IEC
6.3 A
Voltage - IEC
500V
Current - UL
7.5 A
Voltage - UL
150V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12.5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1585,00000 Kč585,00 Kč
10420,25400 Kč4 202,54 Kč
25376,86360 Kč9 421,59 Kč
50351,20840 Kč17 560,42 Kč
100330,76470 Kč33 076,47 Kč
250310,24040 Kč77 560,10 Kč
500298,62306 Kč149 311,53 Kč
Manufacturers Standard Package
Unit Price without VAT:585,00000 Kč
Unit Price with VAT:707,85000 Kč