LUMAWISE Endurance N Poke-In Receptacles
TE Connectivity (TE) streetlight dimming receptacles create manufacturing efficiencies that improve the profitability of a luminaire
TE Connectivity (TE) LUMAWISE Endurance N poke-in is the next generation of ANSI-type streetlight dimming receptacles. The flying leads on a standard ANSI dimming receptacle are a must in markets that use drivers with flying leads for the rest of the world where terminal blocks are used. LUMAWISE Endurance N poke-in receptacles will help simplify a manufacturer’s supply chain and create manufacturing efficiencies.
Benefits
- Improved ingress protection from internal blind-mounting features
- Reduced waste as unused positions 6 and 7 don’t need to be cut and terminated while still being upgradable in the future
- Directly wire from receptacle to driver; no interstitial cabling required
- Creates manufacturing efficiencies that improve luminaire profitability
- Poke-in wire termination
- Form factor: ANSI C136.41
- Available in seven and three positions
- IK09 impact resistance
- High-contrast housing aids marking identification
- DALI contact identification marks
- Colored gasket aids hole alignment
- Mechanical stop reduces the chance of gasket over-tightening
- Photocontrols
- Street and area lighting
- Roadway lighting
- Commercial outdoor lighting: car parks, stations, and car dealerships
- Power contacts:
- Current rating: 12 A max
- Voltage rating: 480 VAC/DC
- Signal contacts:
- Current rating: 1.5 A max
- Voltage rating: 30 VAC/DC
- Height above luminaire: 19 mm
- Height below luminaire: 18.4 mm
- Diameter: 64.3 mm
- Power contacts: copper alloy, unplated
- Dimming contacts: copper alloy, gold over nickel plating
- Housing: glass-filled PBT, UL 94V-0 flammability rated
- EN 61984
- BS5972
LUMAWISE Endurance N Poke-In Receptacles
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2439396-2 | DIM RECPT,LUMAWISE ENDURANCE N P | 1182 - Immediate | $207.88 | View Details |
![]() | ![]() | 2439396-1 | DIM RECPT,LUMAWISE ENDURANCE N P | 1049 - Immediate | $300.69 | View Details |