SSL Connector 7 Position Receptacle Board to Cable/Wire Poke-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 7 Position Receptacle Board to Cable/Wire Poke-In
2439396-1
2439396-1

2439396-1

DigiKey Part Number
17-2439396-1-ND
Manufacturer
Manufacturer Product Number
2439396-1
Description
DIM RECPT,LUMAWISE ENDURANCE N P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SSL Connector 7 Position Receptacle Board to Cable/Wire Poke-In
Datasheet
 Datasheet
EDA/CAD Models
2439396-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle
Number of Positions
7
Mounting Type
Panel Mount
Termination
Poke-In
Pitch
-
Fastening Type
-
Features
-
Housing Color
Black
Wire Gauge
18 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic, Glass Filled
Operating Temperature
-40°C ~ 85°C
Voltage Rating
480V
Current Rating (Amps)
15A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 037
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1300,69000 Kč300,69 Kč
10255,52500 Kč2 555,25 Kč
30236,45133 Kč7 093,54 Kč
50228,08020 Kč11 404,01 Kč
100217,19910 Kč21 719,91 Kč
250203,60836 Kč50 902,09 Kč
500193,90100 Kč96 950,50 Kč
1 000184,65872 Kč184 658,72 Kč
Manufacturers Standard Package
Unit Price without VAT:300,69000 Kč
Unit Price with VAT:363,83490 Kč