VPX Stacking Connectors

TE's stacking connector is versatile enough to be used as a half module or stackable side-by-side to fill a full connector position

Image of TE-Aerospace's VPX Stacking ConnectorTE Connectivity (TE) has released VPX stacking connectors compliant to the VITA 46 footprint. This connector system allows users to cable off the backplane or plug-in card for rugged, embedded computing applications. Stacking connectors are engineered to perform in environments where small, lightweight, and rugged connectors are critical for reliability in harsh and strenuous conditions.

TE’s VPX stacking connector matches the footprint of the MULTIGIG RT 2 and MULTIGIG RT 2-R connector and boasts a 4 mm by 4.4 mm stack height which fits VITA 46 half modules. It is versatile enough to be used as a half module or stackable side-by-side to fill a full connector position. With compliant pin termination on both sides, the connector is well-suited for rigid -flex or board-to-board stacking where a separable interface is not required. The VPX stacking connector makes installation simple with its press-fit application.

Benefits
  • Compliant pin terminations on both sides
  • Well-suited for rigid-flex or board-to-board stacking
  • Simple press-fit application
  • Low-profile design
Features
  • 1.27 µm tin-lead (93/7) over 1.27 µ min nickel
  • Housing: LCP
  • Color: black
  • Contact: copper alloy
Applications
  • Military electronics/C4ISR
  • Avionics
  • Ground defense
  • Missile defense
  • Space

VPX Stacking Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HEADER 56POS PCB2102785-1CONN HEADER 56POS PCB229 - Immediate$1,315.94View Details
CONN HEADER 56POS PCB2102785-2CONN HEADER 56POS PCB0 - Immediate$1,216.62View Details
BPCONNASSY,CENTER,MULTIGIG BP ST2352497-1BPCONNASSY,CENTER,MULTIGIG BP ST144 - Immediate$1,058.30View Details
BPCONNASSY,CENTER,MULTIGIG BP ST2352497-2BPCONNASSY,CENTER,MULTIGIG BP ST130 - Immediate$1,839.63View Details
Published: 2021-07-02