72 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 46, Center
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2352497-1

DigiKey Part Number
844-2352497-1-ND
Manufacturer
Manufacturer Product Number
2352497-1
Description
BPCONNASSY,CENTER,MULTIGIG BP ST
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
72 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 46, Center
Datasheet
 Datasheet
EDA/CAD Models
2352497-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
9
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Number of Columns
8
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Tin
Connector Type
Receptacle, Female Blade Sockets
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
VITA 46, Center
Color
Black
Number of Positions
72
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Base Product Number
Pitch
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 058,30000 Kč1 058,30 Kč
10899,55400 Kč8 995,54 Kč
25843,25440 Kč21 081,36 Kč
50803,03920 Kč40 151,96 Kč
100764,75140 Kč76 475,14 Kč
250716,93892 Kč179 234,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 058,30000 Kč
Unit Price with VAT:1 280,54300 Kč