STM32U5G7VJ Microcontroller
STMicroelectronics' MCUs embed NeoChrom VG GPU to design smartphone-like UI
STMicroelectronics' STM32U5F7/5G7 and STM32U5F9/5G9 lines embed NeoChrom VG (vector graphics) GPU to design smartphone-like UI while keeping the ease of use of microcontrollers. The product embeds a JPEG CODEC, a large amount of SRAM (3 MB) for the frame buffers, and 4 MB of Flash for code and asset storage. A serial Flash can be associated with the product to store more graphics assets. The solution comes in a wide variety of packages, including easy-to-assemble LQFP100 and 144 packages, which allow users to design stunning graphics on 4-layer PCBs, as demonstrated with the STM32U5G9J-DK2.
- Larger internal Flash of 4 MBytes
- Large internal SRAM of 3 MBytes
- NeoChrom VG GPU with a vector graphics accelerator
- JPEG CODEC, ability to decode MJPEG movies
- Large number of peripherals
- STM32U5 ultra-low power consumption
- A large option of packages from 100 to 216 pins
- Home appliances
- POS
- E-Bikes
- Thermostats, smart homes
- Wearables
STM32U5G7VJ Microcontroller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | STM32U5G7VJT6Q | IC MCU 32BIT 4MB FLASH 100LQFP | 302 - Immediate | $386.45 | View Details |
![]() | ![]() | STM32U5G7VJT6 | IC MCU 32BIT 4MB FLASH 100LQFP | 0 - Immediate | $267.26 | View Details |
![]() | ![]() | STM32U5G9J-DK1 | DISCOVERY STM32U5G9NJ EVAL BRD | 186 - Immediate | $3,435.53 | View Details |
![]() | ![]() | STM32U5G9J-DK2 | DISCOVERY KIT WITH STM32U5G9ZJT6 | 449 - Immediate | $2,557.51 | View Details |