LSM6DSV320X 6-Axis Inertial Measurement Unit
The STMicroelectronics 6-axis inertial measurement unit (IMU) features a high-g accelerometer, embedded AI, and sensor fusion for high-end applications
The STMicroelectronics LSM6DSV320X is a high-end, low-noise, low-power, small IMU featuring a 3-axis digital low-g accelerometer up to 16 g, a 3-axis digital high-g accelerometer up to 320 g, and a 3-axis digital gyroscope, which offers the best IMU sensor with a quad-channel architecture for processing acceleration and angular rate data on four separate channels (user interface, OIS, EIS, and high-g accelerometer data) with dedicated configuration, processing, and filtering along with a dedicated high-g sensor for high-g shock and car crash detection.
The device enables edge computing, leveraging embedded advanced dedicated features such as a finite state machine (FSM) for configurable motion tracking and a machine learning core (MLC) for context awareness with exportable AI features for IoT applications.
The LSM6DSV320X supports the adaptive self-configuration (ASC) feature, which allows automatically reconfiguring the device in real-time based on the detection of a specific motion pattern or based on the output of a specific decision tree configured in the FSM or based on the MLC output, without any intervention from the host processor. The device embeds a dedicated accelerometer sensor with an independent channel and filtering for high-g acceleration detection that perfectly matches shock requirements for concussion detection, shock detection, sports, and a full range of car crash detection applications.
Features
- Quad-channel architecture for UI, EIS, OIS, and high-g data processing
- Smart, always-aware experience for system power optimization
- Smart FIFO up to 4.5 KB
- Dual accelerometer channels
- Low-g channel ±2 g/±4 g/±8 g/±16 g full scale
- High-g channel ±32 g/±64 g/±128 g/±256 g/±320 g full scale
- ±250 dps/±500 dps/±1000 dps/±2000 dps/±4000 dps full scale
- SPI/I²C and MIPI I3C® v1.1 serial interface with main processor data synchronization
- Auxiliary SPI and MIPI I3C® v1.1 for OIS data output for gyroscope and accelerometer
- OIS configurable from the auxiliary or primary interface
- EIS dedicated channel on primary interface with dedicated filtering
- Advanced pedometer, step detector, and step counter
- Significant motion detection, tilt detection
- Standard interrupts: free-fall, wake-up, 6D/4D orientation, click and double click, high-g wake-up, and high-g shock
- Programmable finite state machine for accelerometer (high-g and low-g), gyroscope, and external sensor data processing with high rate at 960 Hz
- Machine learning core with exportable features and filters for AI applications
- Embedded adaptive self-configuration (ASC)
- Embedded sensor fusion low-power (SFLP) algorithm
- Embedded temperature sensor
- Independent I/O supply
- I²C voltage range: 1.62 V to 3.6 V
- SPI / MIPI I3C extended voltage range: 1.08 V to 3.6 V
- Supply current in combo high-performance mode
- 6-axis configuration at 0.67 mA
- 9-axis configuration at 0.80 mA
- Compact footprint: 2.5 mm x 3 mm x 0.83 mm
- ECOPACK and RoHS compliant
- IoT and connected devices
- Asset tracking
- Smartphones and handheld devices
- Car crash detection and shock detection
- Wearables
- Motion tracking and gesture detection
- Augmented reality (AR)/virtual reality (VR)/mixed reality (MR) applications
- Indoor navigation
- EIS and OIS for camera applications
- Vibration monitoring and compensation
LSM6DSV320X 6-Axis IMU
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LSM6DSV320XTR | 6 AXIS IMU INERTIAL MEASURE UNIT | 0 - Immediate | $166.72 | View Details |
![]() | ![]() | STEVAL-MKI251A | DIL24 ADAPTER BOARD LSM6DSV320X | 274 - Immediate | $364.95 | View Details |