HB2 Series 650 V IGBT

STMicro's trench gate field-stop, 650 V, 40 A, high-speed HB2 series IGBT in a TO-247 long leads package

Image of STMicroelectronics' HB2 Series 650 V IGBT STMicroelectronics' IGBT 650 V HB2 series represents an evolution of the advanced proprietary trench gate field-stop structure. The performance of the HB2 series is optimized in terms of conduction, thanks to a better VCE(sat) behavior at low current values, as well as in terms of reduced switching energy. A diode used for protection purposes only is co-packaged in antiparallel with the IGBT. The result is a product specifically designed to maximize efficiency for a wide range of fast applications.

Features
  • Maximum junction temperature: TJ = 175°C
  • Low VCE(sat) = 1.55 V (typ.) @ IC = 40 A
  • Co-packaged protection diode
  • Minimized tail current
  • Tight parameter distribution
  • Low thermal resistance
  • Positive VCE(sat) temperature coefficient

HB2 Series 650 V IGBT

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IGBT TRENCH FS 650V 72A TO247STGWA40HP65FB2IGBT TRENCH FS 650V 72A TO24734 - Immediate$112.76View Details
TRANS SJT N-CH 650V PWRFLAT HVSCTL35N65G2VTRANS SJT N-CH 650V PWRFLAT HV5655 - Immediate$360.12View Details
Published: 2019-05-09