
SCTL35N65G2V | |
|---|---|
DigiKey Part Number | 497-SCTL35N65G2VTR-ND - Tape & Reel (TR) 497-SCTL35N65G2VCT-ND - Cut Tape (CT) 497-SCTL35N65G2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCTL35N65G2V |
Description | TRANS SJT N-CH 650V PWRFLAT HV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 40A (Tc) 417W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | SCTL35N65G2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 67mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 73 nC @ 20 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1370 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 417W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (8x8) HV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,22000 Kč | 337,22 Kč |
| 10 | 238,43300 Kč | 2 384,33 Kč |
| 100 | 219,00420 Kč | 21 900,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 178,92500 Kč | 536 775,00 Kč |
| Unit Price without VAT: | 337,22000 Kč |
|---|---|
| Unit Price with VAT: | 408,03620 Kč |

