SENSEVAL-SCB4XV1 Evaluation and Development Boards
Sensirion evaluation and development boards allow users to measure and understand the indoor air quality
Sensirion SENSEVAL-SCB4XV1 evaluation boards feature a unique combination of an SHT40 humidity and temperature sensor, an SGP40 VOC sensor, and an STMicroelectronics LPS22DF barometric pressure sensor. They are compatible with the STMicroelectronics DIL 24 socket.
The combo board allows the users to measure and understand the indoor air quality around them and easily identify potentially harmful events.
It is supported by the STEVAL-MKI109V3 motherboard and compatible with the X-NUCLEO-IKS01A3 and X-NUCLEO-IKS02A1 expansion boards from STMicroelectronics.
- Complete sensor system on a single chip enables a drastic reduction in power consumption, making it suitable for battery-driven applications
- SGP40 chip and VOC algorithm feature unrivaled robustness compliant with healthy building standards RESET® and WELL Building Standard™
- New standard with improved accuracies and established package
- 1.08 V to 3.6 V supply voltage and ultra-low power consumption
- Designed for high production volumes
SENSEVAL-SCB4XV1 Evaluation and Development Board
| Image | Manufacturer Part Number | Description | Sensor Type | Sensing Range | Interface | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SENSEVAL-SCB4XV1 | EVAL SHT40, SGP40, LPS22DF | Humidity, Pressure, Temperature | - | I2C | 36 - Immediate | $611.04 | View Details |
Sensirion Humidity/Temperature Sensor
| Image | Manufacturer Part Number | Description | Sensor Type | Output Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SHT40A-AD1B-R2 | AUTOMOTIVE SENSOR HUMID/TEMP | Humidity, Temperature | I2C | 2829 - Immediate | $60.68 | View Details |
Sensirion VOC Sensor
| Image | Manufacturer Part Number | Description | Type | Accuracy | Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SGP40-D-R4 | SENSOR AIR QUALITY I2C OUTPUT | Air Quality | - | I2C | 4453 - Immediate | $145.94 | View Details |
STMicroelectronics MEMS Nano Pressure Sensor
| Image | Manufacturer Part Number | Description | Applications | Pressure Type | Operating Pressure | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LPS22DFTR | SENSOR 18.27PSIA 24BIT 10HLGA | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | 2631 - Immediate | $65.51 | View Details |