209 Series Hydraulic Magnetic Circuit Breakers
Sensata-Airpax hydraulic magnetic circuit breakers are available in one through six pole assemblies with a variety of configurations
Sensata-Airpax 209, E-Frame circuit breaker combines power switching with accurate, reliable circuit protection in a compact single- or multi-pole unit. It is a family of circuit breakers available in one through six pole assemblies with a variety of configurations and terminal styles to meet users’ application needs. Utilizing the hydraulic-magnetic principle, the 209 series products adapt to local applications and environments.
Temperature conditions affecting fuses and other thermal devices are not a concern. The magnetic/ampere turn principle minimizes nuisance tripping due to temperature variations. Due to ferro resonant transformers, lamps, and capacitive filters, inrush currents are now becoming more significant. Recognizing the need for this type of protection, Sensata-Airpax offers the unique inertial delay standard for all 50/60 Hz time delay units but may be deleted where inrush is not a problem.
The 209 is the first in the family and is a general purpose E-Frame circuit breaker that complies with UL Standard 489. Other members of the family include the 219, designed for manual controller applications and compliant with UL Standard 508; the 229, intended for supplementary protector applications and adhering to UL Standard 1077; and the 299, a special construction version.
The 209 family of circuit breakers can withstand high pulses without tripping or affecting normal delay curves. This performance, however, does not derate or sacrifice protection.
Features
- QPL to MIL-PRF-39019
- Sealed magnetic-hydraulic circuit protection
- Can withstand 100 G shock repeatedly
- Ideal for use in Class 1, Div. 2 Groups A, B, C, and D hazardous locations
- Trip-free action — the circuit will not remain closed in the presence of an overload even though the handle is held in the ON position
- Moisture and fungus resistance is provided using moisture-resistant finishes
- 209/219/229 may be supplied with these ratings: DC, 50/60 Hz, 400 Hz, 0.1 amperes to 100 amperes
- 279 types may be supplied with DC ratings only, 0.1 amperes to 100 amperes
- On 209/219/229, voltages up to and including 240 VAC, 50/60 Hz or 400 Hz, or 125 VDC are available
- Multi-pole units can be supplied for 277 VAC/480 VAC, 50/60 Hz
- 279 types are available with a voltage of 160 VDC
- EDP
- HVAC/R
- Panelboards
- Lighting controls
209 Series Hydraulic Magnetic Circuit Breakers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 209-4-1-62-4-2-10-V | CIR BRKR MAG-HYDR 10A 240VAC | 50 - Immediate | $8,281.33 | View Details |
![]() | ![]() | 209-3-1-61-4-9-30-V | CIR BRKR MAG-HYDR | 59 - Immediate | $6,149.54 | View Details |
![]() | ![]() | 209-3-1-65-4-9-45-V | CIR BRKR MAG-HYDR 45A 240VAC | 0 - Immediate | $6,149.54 | View Details |
![]() | ![]() | 209-3-38381-1-V | CIR BRKR MAG-HYDR LEVER | 0 - Immediate | $7,097.60 | View Details |
![]() | ![]() | 209-1-1-51-2-9-100 | CIR BRKR MAG-HYDR 100A 125VDC | 4 - Immediate | $2,175.39 | View Details |
![]() | ![]() | 209-1-1-53-2-9-100 | CIR BRKR MAG-HYDR 100A 125VDC | 2 - Immediate | $2,175.39 | View Details |
![]() | ![]() | 209-2-1-62-4-9-100-V | CIR BRKR MAG-HYDR | 2 - Immediate | $4,828.49 | View Details |
![]() | ![]() | 209-1-1REC4-51-2-9-50 | CIR BRKR MAG-HYDR 50A 125VDC | 4 - Immediate | $2,539.22 | View Details |
![]() | ![]() | 209-3-1-62-4-2-100 | CIR BRKR MAG-HYDR 100A 240VAC | 3 - Immediate | $7,097.60 | View Details |
![]() | ![]() | 209-3-2599-311 | CIRCUIT BREAKER MAG-HYDR LEVER | 3 - Immediate | $7,315.70 | View Details |
![]() | ![]() | 209-6-2601-618 | CIRCUIT BREAKER MAG-HYDR LEVER | 5 - Immediate | $21,334.18 | View Details |
![]() | ![]() | 209-1-1-52-2-9-100 | CIR BRKR MAG-HYDR 100A 125VDC | 3 - Immediate | $2,175.39 | View Details |
![]() | ![]() | 209-3-1-62-4-9-100 | CIR BRKR MAG-HYDR 100A 240VAC | 2 - Immediate | $7,097.60 | View Details |
![]() | ![]() | 209-3-1REG4-61-4-8-20 | CIR BRKR MAG-HYDR 20A 240VAC | 6 - Immediate | $7,509.93 | View Details |
![]() | ![]() | 209-1-1-53-1-7-50-V | CIR BRKR | 0 - Immediate | $1,860.14 | View Details |
![]() | ![]() | 209-1-1-62-4-2-10 | CIR BRKR MAG-HYDR 10A 240VAC | 0 - Immediate | $1,860.14 | View Details |
![]() | ![]() | 209-1-1-51-2-9-60 | CIR BRKR MAG-HYDR 60A 125VDC | 0 - Immediate | $2,175.39 | View Details |
![]() | ![]() | 209-1-1-52-2-2-60 | CIR BRKR MAG-HYDR 60A 125VDC | 0 - Immediate | $2,175.39 | View Details |
![]() | ![]() | 209-1-1-52-2-9-60 | CIR BRKR MAG-HYDR 60A 125VDC | 0 - Immediate | $2,175.39 | View Details |
![]() | ![]() | 209-1-1-52-2-2-30 | CIR BRKR MAG-HYDR 30A 125VDC | 0 - Immediate | $1,860.14 | View Details |