


209-1-1-53-1-7-50-V | |
|---|---|
DigiKey Part Number | 209-1-1-53-1-7-50-V-ND |
Manufacturer | |
Manufacturer Product Number | 209-1-1-53-1-7-50-V |
Description | CIR BRKR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Sensata-Airpax | Voltage Rating - DC 65 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1 860,14333 Kč | 5 580,43 Kč |
| Unit Price without VAT: | 1 860,14333 Kč |
|---|---|
| Unit Price with VAT: | 2 250,77343 Kč |

