6.90.00 emPower USB-Host Board

Segger Microcontroller Systems' MCU-based dual platform features two USB ports making it ideal for USB-based gadgets

Image of Segger's 6.90.00 emPower-USB-Host BoardSegger Microcontroller Systems' 6.90.00 emPower USB-host development board features an open hardware design. The schematic is publicly available permitting home hobbyists, the educational community, and anyone to copy the hardware for their own use. Segger offers sample software and is in active deployment of numerous sample applications.

The emPower USB-host is a low-cost board for applications that require two USB-host ports in a simple and small design. Segger's software including emUSB-Host, emLoad, and embOS are ready to run on the board. Accessing the board with a debug probe can be achieved via the 10-pin Cortex-M connector on the board. Updating the firmware of the emPower USB-host with another sample or self-written software can easily be performed by storing the binary on a USB memory stick. This USB stick is plugged in and the board is reset to run the update of the firmware.

Sample Applications and Introductory Videos

Diagram

Image of Segger's 6.90.00 emPower-USB-Host Board Diagram

Features
  • NXP LPC546 MCU (LPC56405J512) 180 MHZ, Arm® Cortex®-M4
  • External debug interface: 9-pin Cortex-M
  • One full-speed and one high-speed USB host: providing USB supply to device and A type receptacle for directly plugging in A type devices/modules
  • Two status LEDs and four user LEDs
  • One USB micro B USB 2.0 receptacle for power only
  • Configuration free, no shorting links or solder jumpers required
  • Dimensions: 32 mm x 32 mm
Applications
  • Wi-Fi
  • LAN
  • CAN
  • Bluetooth
  • MIDI
  • Input devices
  • Sensors
  • Terminals
  • Loud speakers

6.90.00 emPower-USB-Host Board

ImageManufacturer Part NumberDescriptionFunctionEmbeddedUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR LPC546056.90.00EVAL BOARD FOR LPC54605USB Host BoardYes, MCU, 32-BitLPC546052 - Immediate$1,327.49View Details
Published: 2019-07-23