
6.90.00 | |
|---|---|
DigiKey Part Number | 899-6.90.00-ND |
Manufacturer | |
Manufacturer Product Number | 6.90.00 |
Description | EVAL BOARD FOR LPC54605 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LPC54605 - USB Host Board Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Segger Microcontroller Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB Host Board | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | LPC54605 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 327,49000 Kč | 1 327,49 Kč |
| Unit Price without VAT: | 1 327,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 606,26290 Kč |

