BV1HB045EFJ-C High-Side Switch
ROHM Semiconductor BV1HB045EFJ-C automotive IPD series high-side switches have built-in current sensing function 1-channel high-side switch
ROHM Semiconductor BV1HB045EFJ-C 1ch high-side switches for automotive use feature built-in low power output-OFF, open load detection, thermal shutdown protection, and overcurrent limit functions. It is capable of measuring the output load current.
- Built-in current sensing function
- Built-in dual TSD (Note: Two types of built-in temperature protection: Junction temperature and ΔTj protection that detects sudden temperature rise of the power MOS)
- AEC-Q100 qualified (Note: Grade 1)
- Built-in overcurrent protection (OCP) function
- Built-in thermal shutdown (TSD) protection function
- Built-in open load detection function
- Built-in low-voltage output-off (UVLO) function
- Built-in diagnostic output
- Low on-resistance single N-channel MOSFET switch
- Monolithic power management IC with control unit (CMOS) and power MOSFET mounted on a single chip
- Power supply operating range 6 V to 28 V
- On-resistance (Tj = +25°C) 45 mΩ (typ)
- Overcurrent limit 21.0 A (min)
- Standby current (Tj = +25°C) 0.5 µA (max)
- Active clamp tolerance (Tj = +25°C) 130 mJ
- Resistance load inductance and capacitance load
BV1HB045EFJ-C High Side Switch
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BV1HB045EFJ-CE2 | BUILT-IN CURRENT SENSING FUNCTIO | 0 - Immediate | $27.32 | View Details |