RT5707 Ultra-Low IQ HCOT Buck Converter Evaluation Board
Richtek’ ultra-low quiescent current HCOT buck converter is ideal for wearable devices, IoT, and battery-powered equipment
Richtek’s RT5707 high-efficiency synchronous step-down converter features typical quiescent current. It provides high efficiency at light loads down to 10 mA and has an input voltage range of 2.2 V to 5.5 V. The RT5707 provides eight programmable output voltage 1.2 V to 3.3 V while delivering output current of up to 600 mA, peak to 1 A. The RT5707A provides eight programmable output voltage 0.7 V to 3.1 V while delivering output current up to 400 mA, peak to 0.5 A.
The hysteretic constant on-time (HCOT) operation with internal compensation allow the transient response to be optimized over a wide range of loads and output capacitors.
The EVB_RT5707WSC evaluation board is designed to demonstrate the capabilities of the RT5707. The evaluation board combines the RT5707 with external components to support up to 0.6 A of output current.
- Input voltage range: 2.2 V to 5.5 V
- Programmable output voltage eight-level
- RT5707: 1.2 V to 3.3 V
- Typical 360 nA quiescent current
- PSM operation
- Up to 94% efficiency
- Internal compensation
- Output voltage discharge
- Overcurrent protection
- Overtemperature protection
- Output current 600 mA, peak to 1 A
- Automatic transition to 100% duty cycle operation
- Handheld devices
- Portable information
- Battery-powered equipment
- Wearable devices
- Internet of Things (IoT)
- Smartwatches
RT5707 Ultra-Low IQ HCOT Buck Converter Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVB_RT5707WSC | EVAL BOARD FOR RT5707 | 3 - Immediate | $1,311.54 | View Details |
Related Parts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RT5707WSC | IC REG BUCK PROG 600MA 8WLCSP | 0 - Immediate | $10.08 | View Details |
![]() | ![]() | RT5707AWSC | IC REG BUCK PROG 400MA 8WLCSP | 3447 - Immediate | $24.57 | View Details |