RZ/N2L Family of 32-Bit Arm® Cortex®-R52 MPUs

Renesas' high-performance ASSP has an Arm Cortex-R52 processor with FPU

Image of Renesas RZ/N2L Family of 32-bit Arm® Cortex®-R52 MPUsRenesas' RZ/N2L MPU is a high-performance ASSP with an Arm Cortex-R52 processor with Floating-Point Unit (FPU), NEON™, and 1.5 MB of on-chip SRAM. They are an Industrial Ethernet LSI that realizes Industrial Ethernet communication with easy adoption onto existing systems with a parallel host interface and serial host interface to connect the external CPU. RZ/N2L supports various Industrial Ethernet and Time-Sensitive Networking (TSN) standards, has Arm Cortex-R52 at max 400 MHz, and a tightly coupled memory (256 KB) directly connected to CPU.

The RZ/N2L has a three-port Gigabit Ethernet switch that supports the next-generation network standard TSN and major Industrial Ethernet protocols such as EtherCAT, PROFINET, EtherNet/IP™. Since RZ/N2L interfaces to an external CPU, it can connect easily to existing systems. The host CPU can directly access the internal memory in the RZ/N2L. RZ/N2L has an event link controller (ELC), enabling the operation of peripheral functions without the support of CPU processing. This realizes the synchronized operation with low latency to the time synchronization in TSN.

Accelerate FuSa Development with Less Effort and Lower Costs

offers a certified FuSa solution for RZ/N2L to reduce customers’ effort for development and certification, allowing use for safety MCU. The FuSa solution includes comprehensive software such as self-diagnostics, functional safety platform software, and a safety network. A partitioning function can separate safety and non-safety applications to avoid interference, allowing customers to reduce recertification efforts due to the separation, even if one of the non-safety applications needs to be changed and recertified. Using the RZ/T2M for motor control with the RZ/N2L for safety processing, the same integrated development environment (IDE) and tool environment for software can be used for software development for both CPUs.

More Details About Renesas FuSa

Features
  • Industrial Ethernet enabled
  • 3-port Gigabit Ethernet switch with TSN
  • Supports multi-protocol Industrial Ethernet
  • Easy adoption into existing systems
  • Host I/F supports parallel bus and xSPI (max 8-bit) secondary
  • Implement Industrial Ethernet with a single chip
  • 400 MHz high-performance real-time CPU, tightly-coupled memory (TCM) with ECC, ADC, ΔΣ interface, PWM timer, and more
  • Accelerate functional safety development
  • Renesas offers TUV certified FuSa solution
Applications
  • Communication units/modules for AC servo, robot, PLC, CNC, and others
  • Remote I/O
  • Sensor hubs
  • Industrial gateways
  • Inverters
  • Sensor equipment

RZ/N2L Family of 32-Bit Arm® Cortex®-R52 MPUs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RSK+ RZN2L DEV KITRTK9RZN2L0S00000BERSK+ RZN2L DEV KIT8 - Immediate$8,425.45View Details
IC MPU RZ/N2L 300/400MHZ 225FBGAR9A07G084M04GBG#AC0IC MPU RZ/N2L 300/400MHZ 225FBGA0 - Immediate$398.96View Details
Updated: 2022-10-05
Published: 2022-08-10