RA8T1 Arm® Cortex®-M85 Core MCU

Renesas' 480 MHz motor control MCU includes a feature set that is optimized for real-time control applications

Image of Renesas' RA8T1 Arm® Cortex®-M85 Core MCURenesas' RA8T1 Arm Cortex-M85 core MCU family is designed for applications that require real-time controls such as motor or inverter controls. The MCU delivers extremely high performance with a 480 MHz operating core, Helium™ technology, and abundant peripheral support for advanced real-time applications with added value. These specialized MCUs have an optimized feature set to address diverse real-time controls including motors, power supplies, and more in industrial automation (IA), building automation (BA), and smart home (HA) markets.

Demands for higher performance and lower power consumption in embedded equipment for real-time applications are increasing continuously, as well as more MCU calculation capability. The RA8T1 MCUs operate at up to 480 MHz and with Helium technology can realize extreme calculating performance. This unprecedented performance brings additional value including AI features to end applications.

For motor controls, the RA8T1 MCUs have 14-channel PWM timers that operate at 120 MHz, two A/D converters and 3-channel sample-and-hold (only for ADC unit0), 2-channel analog comparators, a port output enable circuit, and more. These features enable lower power consumption of the overall system. The various communication features include Ethernet MAC, CAN FD, USB FS, and I2C/I3C to enable connectivity with other devices.

Features
  • 480 MHz Arm Cortex-M85 core with Helium technology (M-profile vector extension)
  • Up to 2 MB dual-bank code Flash, 12 KB data Flash, 1 MB SRAM (incl. 128 KB TCM), 1 KB standby SRAM, and a 32 KB I/D cache
  • An 8-channel 32-bit PWM timer, a 6-channel 16-bit PWM timer, a 2-channel 32-bit ultra-low-power timer, and a 2-channel 16-bit low-power asynchronous timer
  • Two 12-bit A/D converters with 3-channel sample-and-hold (ADC unit0 only), a 2-channel 12-bit D/A converter, and 2-channel high-speed analog comparator
  • Ethernet MAC/DMA controller, SD/MMC host interface, USB2.0 FS, CAN FD, I2C/I3C, SPI, and SCI
  • Crypto engine (RSIP-E51A), TrustZone, PACBTI, FSBL, tamper protection, and life-cycle management
  • Package range options: 100-pin to 224-pin
Applications
  • Various real-time controls
  • Industrial automation: AC drives and GP inverters, line conveyors, compressors, and AGV/AMR
  • Building automation: HVAC, pumps, and solar inverters
  • Smart homes: air conditioners, washing machines, and IH cookers

RA8T1 Arm® Cortex®-M85 Core MCUs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RA8T1 ARM CM85 480MHZ 2M/1M BGA2R7FA8T1AHECBD#UC0RA8T1 ARM CM85 480MHZ 2M/1M BGA2294 - Immediate$371.24View Details
RA8T1 ARM CM85 400MHZ 2M/1M LQFPR7FA8T1AHECFC#UA0RA8T1 ARM CM85 400MHZ 2M/1M LQFP155 - Immediate$354.03View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MCB-RA8T1 CPU BOARDRTK0EMA5K0C00000BJMCB-RA8T1 CPU BOARD0 - Immediate$5,820.65View Details
MCK-RA8T1 MOTOR CONTROL KITRTK0EMA5K0S00020BJMCK-RA8T1 MOTOR CONTROL KIT39 - Immediate$11,811.38View Details
Published: 2024-01-31