
RTK0EMA5K0C00000BJ | |
|---|---|
DigiKey Part Number | 559-RTK0EMA5K0C00000BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK0EMA5K0C00000BJ |
Description | MCB-RA8T1 CPU BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 820,65000 Kč | 5 820,65 Kč |
| Unit Price without VAT: | 5 820,65000 Kč |
|---|---|
| Unit Price with VAT: | 7 042,98650 Kč |

