RA0E1 32 MHz Arm® Cortex®-M23 MCU with Optimized Functions
Renesas' MCU includes a 12-bit analog-to-digital converter (ADC), 32-bit interval timer, TRNG, and a unique ID
Renesas' RA0E1 group MCU implements an Arm Cortex-M23 core with low power and peripherals that are optimized for a BOM cost reduction and a simple design for the low-end MCU market.
The RA0E1 group supports up to 64 KB code Flash, 12 KB SRAM memory, and a wide operating voltage range of 1.6 V to 5.5 V. The package options range from 16-pin to 32-pin and a Flash memory size range of 32 KB to 64 KB, including a 3 mm x 3 mm QFN for a small package option QFN. The RA0E1 offers pin and peripheral compatibility with the RA2E1 Arm MCU from the Renesas portfolio. This wide range of scalability manifests itself in optimal flexibility for MCU SW and HW designers when extra I/O lines or additional peripheral functions are needed. Designers only need to migrate to the next pin count size to gain extra I/O lines and functionality.
The RA0E1 is the first MCU group in the RA0 series and stands out for extremely low power consumption, optimized peripherals, and cost-effectiveness. These features make the MCUs well-suited for cost-sensitive applications.
- General-purpose: system controls in small devices or subsystem controllers
- Low-power/lower-cost consumer electronics: small appliances
- Industrial system controls and building automation
- 32 MHz Arm Cortex-M23 CPU
- 32-bit interval timer, 16-bit general-purpose timer, RTC, and IWDT
- I2C, simplified SPI, UART, and an Async UART
- 12-bit ADC, internal reference voltage, and an internal temperature sensor
- TRNG and a unique ID
- HW safety features for IEC/UL60730 certification
- Low power: fast wake-up time (1 µs) from the software standby mode and low software standby current (0.2 µA)
- Communication interfaces: 3x UART, an Async UART, 3x simplified SPI, an IIC, and 3x simplified IIC
RA0E1 32 MHz Arm® Cortex®-M23 MCUs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R7FA0E1073CFJ#BA0 | MCU RA0E1 ARM CM23 32MHZ 64K/12K | 0 - Immediate | $15.10 | View Details |
![]() | ![]() | R7FA0E1073CFJ#HA0 | MCU RA0E1 ARM CM23 32MHZ 64K/12K | 0 - Immediate | $15.10 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | RTK7FPA0E1S00001BJ | FPB-RA0E1 R7FA0E1 EVAL BRD | 16 - Immediate | $260.07 | View Details |