ARM® Cortex®-M23 RA0E1 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M23 RA0E1 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
32 LQFP

R7FA0E1073CFJ#BA0

DigiKey Part Number
559-R7FA0E1073CFJ#BA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R7FA0E1073CFJ#BA0
Description
MCU RA0E1 ARM CM23 32MHZ 64K/12K
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA0E1 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
1K x 8
Series
RAM Size
12K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Part Status
Active
Data Converters
A/D 10x12b SAR
Core Processor
ARM® Cortex®-M23
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
32-LQFP (7x7)
Peripherals
DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Package / Case
32-LQFP
Number of I/O
26
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,19835 Kč30 396,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,19835 Kč
Unit Price with VAT:18,39000 Kč