QFWC Series USB-A and USB-C® Power Supplies

Qualtek provides a full line of UL approved USB wall-mount power supplies

Image of Qualtek's QFWC Series USB A and USB C Power Supplies Qualtek's QFWC series wall-mount power supplies range from 5 W to 60 W. Depending on the model, these power supplies are equipped with a USB-A or USB-C port that allows users to connect their devices without any issues. The small compact design allows for easy placement in tight fit areas. Approved to the latest UL 62368-1 standards, CE approval, and LEVEL VI efficiency, these power supplies can be sold globally and are suited to a wide range of industry segments. All power supplies equipped with the USB-C connection meet the USB-PD (power delivery) protocol, which allows for faster and more flexible charging.

Features
  • 5 W to 60 W
  • UL 62368-1 approved
  • LEVEL VI efficiency
  • USB-C power supplies contain a foldable US plug
  • USB-C power supplies are available with international interchangeable plugs
  • Small compact design

USB-A Power Supplies

ImageManufacturer Part NumberDescriptionPower (Watts)No Load Power ConsumptionAvailable QuantityPriceView Details
AC/DC WALL MOUNT ADAPTER 5V 5WQFWC-05-05AC/DC WALL MOUNT ADAPTER 5V 5W5 W100mW (Max)5037 - Immediate$96.17View Details
AC/DC WALL MOUNT ADAPTER 5V 10WQFWC-10-05AC/DC WALL MOUNT ADAPTER 5V 10W10 W100mW (Max)1898 - Immediate$132.29View Details

USB-C® Power Supplies

ImageManufacturer Part NumberDescriptionPower (Watts)No Load Power ConsumptionAvailable QuantityPriceView Details
AC/DC WALL MT ADPT 5V/9V/12V 18WQFWC-18-12-USCRAC/DC WALL MT ADPT 5V/9V/12V 18W18 W-736 - Immediate$356.55View Details
AC/DC WALL MNT ADAPT 5V-20V 30WQFWC-30-20-USCRAC/DC WALL MNT ADAPT 5V-20V 30W30 W-0 - Immediate$397.70View Details
AC/DC WALL MNT ADAPT 5V-20V 45WQFWC-45-20-USCRAC/DC WALL MNT ADAPT 5V-20V 45W45 W-3317 - Immediate$423.53View Details
AC/DC WALL MNT ADAPT 5V-20V 60WQFWC-60-20-USCRAC/DC WALL MNT ADAPT 5V-20V 60W60 W100mW108 - Immediate$577.45View Details
Published: 2020-03-03