


QFWC-30-20-USCR | |
|---|---|
DigiKey Part Number | Q1286-ND |
Manufacturer | |
Manufacturer Product Number | QFWC-30-20-USCR |
Description | AC/DC WALL MNT ADAPT 5V-20V 30W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A, 3A, 2.5A, 2A, 1.5A |
Manufacturer Qualtek | Power (Watts) 30 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector USB C Receptacle |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.09" L x 2.09" W x 1.10" H (53.0mm x 53.0mm x 28.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency cULus, FCC |
Voltage - Output 5V, 9V, 12V, 15V, 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,70000 Kč | 397,70 Kč |
| 5 | 365,74400 Kč | 1 828,72 Kč |
| 10 | 352,76600 Kč | 3 527,66 Kč |
| 25 | 336,32080 Kč | 8 408,02 Kč |
| 50 | 324,38980 Kč | 16 219,49 Kč |
| 150 | 306,34680 Kč | 45 952,02 Kč |
| 300 | 295,47967 Kč | 88 643,90 Kč |
| 600 | 285,00130 Kč | 171 000,78 Kč |
| Unit Price without VAT: | 397,70000 Kč |
|---|---|
| Unit Price with VAT: | 481,21700 Kč |


