High Power Flyback Transformer – PAT6261 Series
Pulse Electronics', a YAGEO Company, PAT6261 Series provides high power rating up to 144 W and 1500 VDC isolation for SMPS applications
Pulse Electronics, a YAGEO Company, expands its range of high-power flyback transformers with a surface mount component that provides a maximum isolation capability of 1500 VDC between the windings. A high permeability ferrite material is utilized to minimize the number of turns and enable low DC resistance and a substantially higher power rating (up to 144 W) compared to similarly sized power transformers. The bobbin design and wire selection allow for winding automation, making this product well suited for high-performance and high reliability applications such as data communications, industrial, and automotive markets that also require a price competitive solution.
- Height: 10.5 mm max
- Footprint: 16.5 mm x 22.23 mm
- Topology: flyback transformer
- Functional insulation isolation voltage: 1500 VRMS (hi-pot)
- Operating frequency: 250 kHz
- Operating temperature: -40°C to +125°C
High Power Flyback Transformer – PAT6261 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PAT6261.001NLT | XFMR FLYBACK 24UH SMD | 0 - Immediate | $74.58 | View Details |
![]() | ![]() | PAT6261.002NLT | XFMR FLYBACK 24UH SMD | 148 - Immediate | $106.36 | View Details |
![]() | ![]() | PAT6261.003NLT | XFMR FLYBACK 24UH SMD | 0 - Immediate | $74.58 | View Details |
![]() | ![]() | PAT6261.004NLT | XFMR FLYBACK 3UH SMD | 0 - Immediate | $74.58 | View Details |
![]() | ![]() | PAT6261.005NLT | XFMR FLYBACK 3UH SMD | 0 - Immediate | $74.58 | View Details |
![]() | ![]() | PAT6261.006NLT | XFMR FLYBACK 3UH SMD | 228 - Immediate | $106.36 | View Details |