


PAT6261.002NLT | |
|---|---|
DigiKey Part Number | 553-PAT6261.002NLTTR-ND - Tape & Reel (TR) 553-PAT6261.002NLTCT-ND - Cut Tape (CT) 553-PAT6261.002NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT6261.002NLT |
Description | XFMR FLYBACK 24UH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Category | Inductance @ Frequency 24µH @ 100kHz |
Manufacturer Pulse Electronics | Frequency 250kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.650" L x 0.650" W (16.50mm x 16.50mm) |
Applications Flyback Converters | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Primary 33 ~ 57V | Footprint 0.650" L x 0.875" W (16.50mm x 22.23mm) |
Voltage - Auxiliary 10.7V @ 50mA | Style Wirewound |
Voltage - Isolation 1500Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,36000 Kč | 106,36 Kč |
| 10 | 96,18600 Kč | 961,86 Kč |
| 25 | 92,30640 Kč | 2 307,66 Kč |
| 50 | 89,47000 Kč | 4 473,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 85,11407 Kč | 12 767,11 Kč |
| 300 | 82,45987 Kč | 24 737,96 Kč |
| 450 | 80,93973 Kč | 36 422,88 Kč |
| 750 | 79,05959 Kč | 59 294,69 Kč |
| 1 050 | 77,84187 Kč | 81 733,96 Kč |
| 1 500 | 76,56944 Kč | 114 854,16 Kč |
| Unit Price without VAT: | 106,36000 Kč |
|---|---|
| Unit Price with VAT: | 128,69560 Kč |

