7309x PCB Mount Banana Jacks

Pomona Electronics’ banana jacks are safety insulated to mate with sheathed banana plug test leads

Image of 7309x PCB Mount Banana JacksPomona Electronics’ 7309x PCB mount banana jacks can be used for soldering to printed circuit boards, allowing for connections with banana plug test leads. These banana jacks are safety insulated to mate with sheathed banana plug test leads. The 73096 has an in-line design that is ideal for mounting onto vertical printed circuit boards. The 73099, with its right-angle design, minimizes the force needed to plug in test leads.

73096 Features
  • Insulated safety jack supports 4 mm sheathed banana plug
  • Center contact is a 2 mm round pin with 0.8 mm contacts (x4) for PCB mounting
  • IEC/EN 61010-1 rated for increased safety
  • Machined brass
  • Compatible with popular Pomona models 5907A, 5908A, and 5909A test lead sets
  • CAT III 1,000 V/CAT IV 600 V, 24 A rated
  • Available in black and red
73099 Features
  • Ideal for mounting and making 4 mm banana plug connections to printed circuit boards
  • IEC/EN 61010-1 rated with insulated 4 mm safety jack for mating with sheathed banana plugs
  • Machined brass
  • Compatible with popular Pomona models 5907A, 5908A, and 5909A test lead sets
  • CAT III 1,000 V/CAT IV 600 V, 24 A rated
  • Available in black and red

73096 In-Line 4 mm Safety Jack for PCB Mounting

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
4MM INSUL SAFETY JACK FOR PCB BL73096-04MM INSUL SAFETY JACK FOR PCB BL3940 - Immediate$268.56View Details
4MM INSUL SAFETY JACK FOR PCB73096-24MM INSUL SAFETY JACK FOR PCB2449 - Immediate$268.56View Details

73099 Right-Angle Mounting Safety Jack for PCB

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
R/A 4MM MOUNTG SAFE JACK/PCB BLK73099-0R/A 4MM MOUNTG SAFE JACK/PCB BLK2082 - Immediate$268.56View Details
R/A 4MM MOUNTG SAFE JACK/PCB RED73099-2R/A 4MM MOUNTG SAFE JACK/PCB RED1878 - Immediate$268.56View Details
Published: 2019-12-12