PC776 Series Automotive Relay

Picker Components heavy-duty screw-clamp relays are engineered for high current in demanding environments

Image of Picker Components PC776 Series Automotive RelayThe Picker Components PC776 series automotive relay is a heavy-duty screw-clamp relay engineered for high current in demanding environments. It delivers 130 A continuous current at 14 VDC (+85°C), with a maximum switching current up to 300 A and is available in 12 VDC or 24 VDC coil versions. It features SPST-NO Form 1X bifurcated contacts with silver-tin oxide (AgSnO) tips, IP54 dust cover or fully sealed enclosure options, and snubber choices (diode or resistor) for inductive suppression. Rated to operate between -40°C and +125 °C, it uses Class F insulation and is built to RoHS standards. It mounts via screw terminals and weighs approximately 220 grams.

PC776 Series Automotive Relay

ImageManufacturer Part NumberDescriptionCoil CurrentCoil VoltageAvailable QuantityPriceView Details
RELAY AUTOMOTIVE SPST 130A 12VPC776-1X-12C-R-XRELAY AUTOMOTIVE SPST 130A 12V324.3 mA12VDC0 - Immediate$937.30View Details
RELAY AUTOMOTIVE SPST 130A 12VPC776-1X-12C-D-XRELAY AUTOMOTIVE SPST 130A 12V324.3 mA12VDC0 - Immediate$937.30View Details
RELAY AUTOMOTIVE SPST 130A 12VPC776-1X-12S-R-XRELAY AUTOMOTIVE SPST 130A 12V324.3 mA12VDC3 - Immediate$1,031.63View Details
RELAY AUTOMOTIVE SPST 130A 12VPC776-1X-12S-D-XRELAY AUTOMOTIVE SPST 130A 12V324.3 mA12VDC4 - Immediate$1,031.63View Details
RELAY AUTOMOTIVE SPST 130A 24VPC776-1X-24C-R-XRELAY AUTOMOTIVE SPST 130A 24V170.2 mA24VDC0 - Immediate$937.30View Details
RELAY AUTOMOTIVE SPST 130A 24VPC776-1X-24C-D-XRELAY AUTOMOTIVE SPST 130A 24V170.2 mA24VDC0 - Immediate$937.30View Details
RELAY AUTOMOTIVE SPST 130A 24VPC776-1X-24S-R-XRELAY AUTOMOTIVE SPST 130A 24V170.2 mA24VDC4 - Immediate$1,031.63View Details
RELAY AUTOMOTIVE SPST 130A 24VPC776-1X-24S-D-XRELAY AUTOMOTIVE SPST 130A 24V170.2 mA24VDC4 - Immediate$825.22View Details
Published: 2026-01-22