TTC-6P-3-APL Surge Protection for MCR Technology

Phoenix Contact surge protection products are ideal for fieldbus and two-wire Ethernet systems with cable shielding

Image of Phoenix Contact TTC-6P-3-APL Surge Protection for MCR Technology The Phoenix Contact TTC-6P-3-APL product allows customers to achieve reliable surge protection for HF Ethernet advanced physical layer (APL) applications. This product consists of a protective plug and base element with an integrated status indicator for a three-wire Ex i signal circuit. A protective circuit is available exclusively with gas discharge tubes. These solutions are designed for use in two-wire Ethernet systems with cable shielding such as APL and 2-WISE, as well as in the fieldbus system (e.g., PROFIBUS PA) in accordance with the FISCO concept. The TTC-6P-3-APL can be used in safety-related circuits up to SIL 3.

Ethernet-APL enables the direct connection of field devices in harsh environments such as chemical plants or refineries. Robust two-wire cabling ensures fast and reliable communication with transmission rates of up to 10 Mbps. Overvoltage protection prevents failures and malfunctions of the connected devices, which is important for continuous monitoring and control in process automation.

Features
  • Space-saving and cost-saving with a narrow overall width of just 6 mm
  • Fulfillment of the APL application specification with the optimized protective circuit
  • Easy integration of shielding with a third terminal block level on the product
  • Achieves continuous monitoring of protective devices and mechanical status indication with optional remote signaling
  • The signal is not influenced during maintenance work, due to the impedance-neutral insertion and removal of protective plugs
Approvals
  • IECEx
  • ATEX
  • Class I, Division 2
  • CCC
Applications
  • Renewables: solar and wind
  • Urban infrastructure: water/wastewater, street lighting, and tunnel technologies
  • Building infrastructure technologies: data centers, telecommunications, and IT
  • E-mobility: trucks, buses, electric cars, and charging infrastructure
  • Railroad: rolling material and railroad infrastructure
  • Process industry: chemistry and pharma, shipping and offshore, oil and gas, mining, pulp and paper, and steel and metal foundry
  • Factory automation/automotive: handling and conveyors
  • Machine shops: machine tools and packaging

TTC-6P-3-APL Surge Protection for MCR Technology

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
SURGE PROTECTION DEVICE
1635592SURGE PROTECTION DEVICE10 - Immediate$3,929.78View Details
New Product
SURGE PROTECTION DEVICE
1635587SURGE PROTECTION DEVICE10 - Immediate$4,162.22View Details
Published: 2025-10-28