HEAVYCON PT Inserts with Click-In Mounting

Phoenix Contact's heavy-duty connectors are used for various connections on panels and in the field

Image of Phoenix Contact HEAVYCON Heavy-Duty ConnectorsPhoenix Contact's HEAVYCON heavy-duty connectors are used for various connections on panels and in the field. The product range is being extended to include fixed-position push-in contact inserts with click-in latching. This brings Phoenix Contact closer to a completely tool-free assembly and installation process.

The previous work of screwing the contact inserts is replaced by secure, audible, and perceptible latching into the connector housing. Tested to the same shock and vibration requirements applied to screw-mounted inserts, the click-in contact insert enables a reliable plug-in connection. This assembly solution, together with push-in connection technology, yields easy handling and considerable time savings. Even the PE connection now scraps the old screw connection in favor of push-in connection. And as before, users can still take advantage of the additional flexibility of inserting pre-assembled cable harnesses from either the inside or outside of the control cabinet into the panel-mount base.

Features

  • Significant time savings: HEAVYCON click-in is installed tool-free with a simple latching
  • Easy installation: With proven push-in technology, it is easy to terminate conductors
  • Effortless PE connection: push-in technology has been extended to the PE connection
  • Reliable connection: The HEAVYCON click-in contact inserts are retained in the connector housing while meeting the same shock and vibration requirements as a screw-mounted insert
  • Easy integration: Click-in contact inserts fit in all plastic and metal housings of the HEAVYCON Standard (STA) and Evolution (EVO) series
  • UL Approved under UL2237, category PVVA2, file E468743

HEAVYCON Heavy-Duty Connectors

ImageManufacturer Part NumberDescriptionGenderNumber of PositionsAvailable QuantityPriceView Details
CONTACT INSERT, NUMBER OF POSITI1350024CONTACT INSERT, NUMBER OF POSITIFemale6+2+Ground3 - Immediate
92 - Factory Stock
$387.20View Details
CONTACT INSERT, NUMBER OF POSITI1350025CONTACT INSERT, NUMBER OF POSITIMale6+2+Ground3 - Immediate$381.95View Details
CONTACT INSERT, NUMBER OF POSITI1350017CONTACT INSERT, NUMBER OF POSITIFemale10+2+Ground2 - Immediate
109 - Factory Stock
$465.53View Details
CONTACT INSERT, NUMBER OF POSITI1350020CONTACT INSERT, NUMBER OF POSITIMale10+2+Ground2 - Immediate
103 - Factory Stock
$459.23View Details
CONTACT INSERT, NUMBER OF POSITI1350013CONTACT INSERT, NUMBER OF POSITIFemale16+2+Ground3 - Immediate$566.95View Details
CONTACT INSERT, NUMBER OF POSITI1350015CONTACT INSERT, NUMBER OF POSITIMale16+2+Ground0 - Immediate$554.14View Details
CONTACT INSERT, NUMBER OF POSITI1350010CONTACT INSERT, NUMBER OF POSITIFemale24+2+Ground1 - Immediate
90 - Factory Stock
$685.79View Details
Published: 2023-02-21