Male Insert 10+2+Ground Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert 10+2+Ground Position Push In
Contact inserts for heavy-duty connectors - toolless installation - HEAVYCON Click-in

1350020

DigiKey Part Number
277-1350020-ND
Manufacturer
Manufacturer Product Number
1350020
Description
CONTACT INSERT, NUMBER OF POSITI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert 10+2+Ground Position Push In
Datasheet
 Datasheet
EDA/CAD Models
1350020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
10+2+Ground
Size
B10
Termination Style
Push In
Voltage Rating
600V
Current Rating (Amps)
13A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1459,23000 Kč459,23 Kč
Manufacturers Standard Package
Unit Price without VAT:459,23000 Kč
Unit Price with VAT:555,66830 Kč