R200 Photoelectric Distance Sensors
Pepperl+Fuchs distance sensors combine photoelectric sensing modes in five standard housings
The R200 with Pulse Ranging Technology (PRT) an addition to the R10x/R20x series from Pepperl+Fuchs, which combines all photoelectric sensing modes in five standard housings. Based on over 250,000 laser pulses emitted per second, PRT enables highly precise and reliable distance measurements. With this technology, the R200 achieves an impressive repeat accuracy of ≤3 mm. Even with its small design, R200 diffuse mode sensors offer a measuring range of 10 m. Retroreflective versions can achieve distances of up to 60 m.
- Measuring range: 10 m, up to 60 m with reflector
- Dimensions: 50.6 mm x 41.7 mm x 15 mm
- Repeatability: ≤3 mm (OMD10M), ≤6 mm (OMR6M)
- Resolution: 1 mm
- Interface: IO-Link
- Ambient temperature: -30°C to +60°C
- Connection: device plug M12 x 1, 4-pin, 90° rotatable
- Laser class: 1
- Protection class: IP67/IP69/IP69K
- Positioning tasks
- Material handling and logistics
- Automation and robotics
- Quality control
R200 Photoelectric Distance Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 295670-100386 | OMD10M-R200-IEP-IO-V1-L | 2 - Immediate | $9,733.05 | View Details |
![]() | 295670-100387 | OMD10M-R200-UEP-IO-V1-L | 0 - Immediate | $9,733.05 | View Details | |
![]() | 295670-100385 | OMD10M-R200-2EP-IO-V1-L | 0 - Immediate | $9,300.49 | View Details | |
![]() | 295670-100389 | OMR60M-R200-IEP-IO-V1-L | 0 - Immediate | $9,733.05 | View Details | |
![]() | 295670-100390 | OMR60M-R200-UEP-IO-V1-L | 0 - Immediate | $9,733.05 | View Details | |
![]() | 295670-100388 | OMR60M-R200-2EP-IO-V1-L | 0 - Immediate | $9,300.49 | View Details |