
295670-100387 | |
|---|---|
DigiKey Part Number | 2046-295670-100387-ND |
Manufacturer | |
Manufacturer Product Number | 295670-100387 |
Description | OMD10M-R200-UEP-IO-V1-L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.18" ~ 393.70" (3 ~ 1000cm) Analog Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 1.18" ~ 393.70" (3 ~ 1000cm) | |
Output Type | Analog | |
Voltage - Supply | 18V ~ 30V | |
Current - Supply | 25 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -50°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 733,05000 Kč | 9 733,05 Kč |
| Unit Price without VAT: | 9 733,05000 Kč |
|---|---|
| Unit Price with VAT: | 11 776,99050 Kč |

