THERMFLOW® T777 Phase Change Material

Parker Chomerics' T777 thermally enhanced and inherently tacky phase change material

Image of Parker Chomerics' THERMFLOW® T777 Phase Change Material Parker Chomerics' THERMFLOW T777 is a thermally enhanced and inherently tacky phase change material designed to completely fill interfacial air gaps and voids within electronics assemblies. It is classified as polymer solder hybrid material (PSH).

The ability to completely fill air gaps and voids typical of component packages and heat sinks allows THERMFLOW pads to achieve performance superior to any other thermal interface materials.

At room temperature, THERMFLOW materials are solid and easy to handle. This allows them to be consistently and cleanly applied as dry pads to a heat sink or component surface. THERMFLOW material softens as it reaches component operating temperatures. With light clamping pressure, it will readily conform to both mating surfaces. Upon reaching the required melt temperature, the pad will fully change phase and attain minimum bond-line thickness (MBLT) of less than 0.001 inch or 0.0254 mm and maximum surface wetting. This results in practically no thermal contact resistance due to a very small thermal resistance path.

Features
  • Low thermal impedance
  • Can be pre-applied to heat sinks
  • Demonstrated reliability through thermal cycling and accelerated age testing
  • RoHS compliant
  • Protective release liners prevent contamination
  • Available in custom die-cut shapes and kiss-cut on rolls
Applications
  • Chipsets
  • Microprocessors
  • Graphics processors
  • Power modules
  • Memory modules
  • Power semiconductors
Attributes
  • Superior thermal performance
  • Ideal solution for mobile microprocessors
  • Resin system designed for higher temperature reliability
  • Dispersed solder filler offers added thermal performance
  • UL 94 V-0 flammability rated
  • Tabs available for easy removal
  • Inherently tacky, no adhesive required

THERMFLOW® T777 Phase Change Material

ImageManufacturer Part NumberDescriptionThicknessMaterialAvailable QuantityPriceView Details
THERM PAD 152.4X152.4MM GRAY69-11-42342-T777THERM PAD 152.4X152.4MM GRAY0.0045" (0.115mm)Polymer Solder Hybrid36 - Immediate$581.43View Details
THERM PAD 28X28MM GRAY 1=869-11-42339-T777THERM PAD 28X28MM GRAY 1=80.0045" (0.115mm)Polymer Solder Hybrid0 - Immediate$178.82View Details
THERM PAD 14X14MM GRAY 1=1669-11-42336-T777THERM PAD 14X14MM GRAY 1=160.0045" (0.115mm)Polymer0 - Immediate$233.80View Details
Published: 2018-12-14