Thermal Pad Gray 152.40mm x 152.40mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69-11-42342-T777

DigiKey Part Number
1944-1144-ND
Manufacturer
Manufacturer Product Number
69-11-42342-T777
Description
THERM PAD 152.4X152.4MM GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 152.40mm x 152.40mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
152.40mm x 152.40mm
Thickness
0.0045" (0.115mm)
Material
Polymer Solder Hybrid
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1581,43000 Kč581,43 Kč
10514,57700 Kč5 145,77 Kč
25490,11840 Kč12 252,96 Kč
50474,36580 Kč23 718,29 Kč
Manufacturers Standard Package
Unit Price without VAT:581,43000 Kč
Unit Price with VAT:703,53030 Kč