EC Fan Trays
Orion Fans’ standard fan trays offer high airflow and energy savings
Orion Fans' EC fan trays provide racks and enclosures with high-volume airflow to keep equipment cool. These trays are 1RU high and assembled using Orion Fans' low-noise and high-speed OA109EC-UR-1TBXC EC fan. The heavy-duty steel construction and aluminum side rails are designed to fit any 19" rack application and provide vertical airflow.
These modular EC fan trays come in 3-, 6-, or 9-fan configurations. A 3-fan expansion module is available to add to 3- or 6-fan trays to increase airflow as cooling needs change. A 3- or 6-fan short fan tray with shortened side rails is also available, allowing additional space behind the unit if needed.
These trays feature a universal voltage range and provide an airflow range from 401 CFM to 1,204 CFM, making them flexible to use. This energy-efficient product yields consistency in performance across a wide range of voltages and frequency types. They are available in thermally and externally controlled configurations and feature an integrated switch guard to prevent accidental switch actuation. These trays come complete with a NEMA 5-15P or IEC320-C14 power cord. Thermal control options like tachometer, PWM, and alarm functions are available as add-ons.
- High airflow (401 CFM to 1,204 CFM)
- 1RU high
- Fits 19" racks
- Vertical airflow
- Universal range
- Low noise
- Energy-efficient
- Networking equipment
- Enclosures
- Base stations
- Battery backup systems
EC Fan Trays
| Image | Manufacturer Part Number | Description | Voltage - Input | Specifications | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OET305-A | EC FAN TRAY MODULE (3 FAN) 80-26 | 80 ~ 265 VAC | Fan Tray, AC, 3 Fans, 401 CFM | 7 - Immediate | $2,507.79 | View Details |
![]() | ![]() | OET305 | EC FAN TRAY 3 POS 80-265V | 80 ~ 265 VAC | Fan Tray, AC, 3 Fans, 401 CFM | 5 - Immediate | $6,589.17 | View Details |
![]() | ![]() | OET305S-7 | EC FAN TRAY 3 POS 80-265V, 7" DE | 80 ~ 265 VAC | Fan Tray, AC, 3 Fans, 401 CFM | 0 - Immediate | $6,589.17 | View Details |
![]() | ![]() | OET305S | EC FAN TRAY 3 POS 80-265V, SHORT | 80 ~ 265 VAC | Fan Tray, AC, 3 Fans, 401 CFM | 0 - Immediate 2 - Factory Stock | $6,790.75 | View Details |
![]() | ![]() | OET605 | EC FAN TRAY 6 POS 80-265V | 80 ~ 265 VAC | Fan Tray, AC, 6 Fans, 803 CFM | 0 - Immediate | $7,739.02 | View Details |
![]() | ![]() | OET605S | EC FAN TRAY 6 POS 80-265V, SHORT | 80 ~ 265 VAC | Fan Tray, AC, 6 Fans, 803 CFM | 0 - Immediate | $7,739.02 | View Details |
![]() | ![]() | OET905 | EC FAN TRAY 9 POS 80-265V | 80 ~ 265 VAC | Fan Tray, AC, 9 Fans, 1204 CFM | 10 - Immediate | $9,723.54 | View Details |
![]() | ![]() | OET605S-ER | 6 FAN TRAY 115V/230V 14" 660CFM | 115, 230VAC | Fan Tray, AC, 6 Fans, 660 CFM | 0 - Immediate | $7,739.02 | View Details |