
OET605 | |
|---|---|
DigiKey Part Number | 1053-OET605-ND |
Manufacturer | |
Manufacturer Product Number | OET605 |
Description | EC FAN TRAY 6 POS 80-265V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 6 Fans, 803 CFM 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 80 ~ 265 VAC | |
Specifications | Fan Tray, AC, 6 Fans, 803 CFM | |
Size / Dimension | 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 739,02000 Kč | 7 739,02 Kč |
| 5 | 6 878,94400 Kč | 34 394,72 Kč |
| Unit Price without VAT: | 7 739,02000 Kč |
|---|---|
| Unit Price with VAT: | 9 364,21420 Kč |


