LC823455 Audio Processing System

onsemi's LC823455 low power and high-resolution audio processing system LSI for portable sound solutions

Image of onsemi's LC823455 Audio Processing System onsemi's LC823455 is an audio processing system on chip (SoC) for recording and playback with high-resolution 32-bit and 192 kHz audio processing capability. It provides required key functions for portable sound solutions, which are dual CPU configuration, DSP providing intensive processing capability, 4,316 KB of internal SRAM that supports the implementation of large-scale programs for WLAN applications, and multiple interfaces to extensively increase its connectivity. It features a broad range of functions, including SBC/AAC codec and active noise canceller applicable for wearable audio applications.

Features
  • Arm® Cortex®-M3 dual and proprietary 32-bit DSP (LPDSP) multi-core system
  • Internal 4,316 KB large SRAM for Arm Cortex-M3 dual-core and proprietary 32-bit DSP
  • Shorten ambient acoustic sound path
  • Hard wired audio functions:
    • Asynchronous sample rate converter (ASRC)
    • Hardware mixer
    • 6-band equalizer (EQ)
  • Integrated analog functions:
    • 4 channels of digital MIC PDM I/F
    • Low-power Class D HP amplifier
    • System PLL
    • Dedicated audio PLL, ADC
  • Various proprietary DSP codes for audio processing: MP3 codec, SBC codec, FLAC codec, noise-canceling, echo canceling, and so forth
  • Various interfaces:
    • USB2.0 HS device
    • eMMC
    • SD card
    • SPI, I2C
  • High-resolution 32-bit and 192 kHz audio processing capable
  • UART with DMA and FIFO support low power Bluetooth® audio
  • Miniaturized 4.086 mm x 4.086 mm WLCSP package
Benefits
  • 1-chip solution lowers BOM cost
  • No extra memory required for WLAN application
  • Enabling ANC function
  • DSP code's development cost reduction: several DSP codes are available with no additional fee such as noise-canceling, echo canceling, and so forth
  • Power saving by reducing CPU/DSP load
  • Footprint saving by reducing peripheral BOM count
  • Multiple interfaces increase interface extensibility
Applications
  • Portable audio
  • Wearable audio
  • Wireless audio
  • Voice user interfaces (VUI)
  • Sports headsets with Bluetooth
  • Wireless speakers with Bluetooth, WLAN
  • Voice recorders
  • Smart home appliances

Resources

Evaluation Board

ImageManufacturer Part NumberDescriptionFunctionEmbeddedUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR LC823455LC823455XGEVKEVAL BOARD FOR LC823455Audio ProcessingYes, MCU, 32-BitLC8234553 - Immediate$16,168.46View Details
Published: 2020-03-18