



LC823455XGEVK | |
|---|---|
DigiKey Part Number | 488-LC823455XGEVK-ND |
Manufacturer | |
Manufacturer Product Number | LC823455XGEVK |
Description | EVAL BOARD FOR LC823455 |
Customer Reference | |
Detailed Description | LC823455 - Audio Processing Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | LC823455 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 598,80000 Kč | 12 598,80 Kč |
| Unit Price without VAT: | 12 598,80000 Kč |
|---|---|
| Unit Price with VAT: | 15 244,54800 Kč |

