Long Life G6DN-L Slim Power Relay

Omron's G6DN-L power relay has the industry's smallest width and features a long electrical life

Image of Omron's Long Life G6DN-L Slim Power Relay Omron's G6DN-L relay has the industry's smallest width and features coil power consumption of 180 mW, long electrical life of 100 K cycles and high-capacity resistive switching of 5 A at 250 VAC. All G6DN series feature high contact reliability with cross bar twin contacts and Au plating. The G6DN family meets application standards EN61010-1 and EN61010-2-201 for reinforced insulation.

Features
  • 5 A @ 250 VAC / 30 VDC resistive load (100,000 cycles N.O.)
  • 2 A @ 250 VAC / 30 VDC resistive load (200,000 cycles N.O.)
  • 5.08 mm x 20 mm x 12.5 mm case size
  • Crossbar twin contact and Au plating
  • Single in line (SIL) standard footprint
  • Reinforced insulation
  • Clearance distance: 3.5 mm minimum
  • Creepage distance: 3.6 mm minimum
Benefits
  • Long electrical life and high switching capacity
  • Suitable for motor load switching
  • Takes up less board space
  • High contact reliability
  • Having a global standard footprint makes it easier to adopt this layout
  • Meets standard for safety requirements of electrical equipment as well as specifically for control equipment such as PLCs
  • Compliant with VDE (EN61810-1), EN61010-1/61010-2-201
Applications
  • PLCs
  • Temperature controllers
  • I/O modules
  • Servo motor drivers
  • Inverters and timers

G6DN-L Slim Power Relay

ImageManufacturer Part NumberDescriptionSwitching VoltageLoad - Max SwitchingAvailable QuantityPriceView Details
RELAY GEN PURPOSE SPST 5A 5VG6DN-1A-L DC5RELAY GEN PURPOSE SPST 5A 5V277VAC, 125VDC - Max1385VA, 625W8943 - Immediate$57.95View Details
RELAY GEN PURPOSE SPST 5A 12VG6DN-1A-L DC12RELAY GEN PURPOSE SPST 5A 12V277VAC, 125VDC - Max1385VA, 625W2856 - Immediate
1500 - Factory Stock
$68.66View Details
RELAY GEN PURPOSE SPST 5A 24VG6DN-1A-L DC24RELAY GEN PURPOSE SPST 5A 24V277VAC, 125VDC - Max1385VA, 625W15903 - Immediate
6500 - Factory Stock
$62.15View Details
Published: 2017-03-23