S32G3 Processors for Vehicle Networking
NXP’s S32G3 series extends the S32G family with pinout and software compatibility with the S32G2 series
NXP’s S32G3 vehicle network processors combine Automotive Safety Integrity Level (ASIL) D safety, hardware security, high-performance real-time, and application processing with network acceleration. The S32G3 series supports the needs of new vehicle architectures: service-oriented gateways, vehicle computers, domain controllers, zonal processors, safety processors, and more. These S32G3 vehicle network processors are supported by a broad range of software enablement comprising reference, standard, and premium software, in addition to support from the S32 design studio IDE. The S32G3 series extends the S32G family with pinout and software compatibility with the S32G2 series.
The S32G-VNP-RDB3 compact, highly optimized, and integrated board is engineered for vehicle service-oriented gateways (SoG), domain control applications, high-performance processing, safety, and security applications. The S32G-VNP-RDB3 offers high-performance computing capacity and rich input/output (I/O), high levels of compute, real-time network performance, multi-Gigabit packet acceleration, and security for a variety of typical and new automotive applications.
The NXP GoldBox 3 compact, highly optimized, and integrated board is engineered for vehicle service-oriented gateway (SoG), domain control applications, high-performance processing, safety, and security applications. Based on the S32G-VNP-RDB3, the GoldBox 3 is an excellent form factor for customer or project demonstrations and evaluations.
- Extends S32G family capabilities with software and pin compatibility with S32G2 processors
- Up to 8 Arm® Cortex®-A53 cores with Arm Neon™ technology organized in two clusters of four cores with optional cluster lockstep for applications and services
- Up to 4 Arm Cortex-M7 dual-core lockstep (DCLS) complexes for real-time applications
- Enhanced low latency communication engine (LLCE) for automotive network communication and protocol translation
- Up to 20 MB of on-chip system SRAM
- Enhanced packet forwarding engine (PFE) for Ethernet networking acceleration with 3 ports, each supporting 2.5 Gbps
- Enhanced hardware security engine (HSE) for secure boot and accelerated security services
- 16 isolation domains with extended resource domain control (xRDC)
- Functional safety ISO 26262 compliant up to ASIL D system
- AEC-Q100 Grade 2 device: -40°C to +105°C
- Software-defined vehicles
- Vehicle computers
- Safety processors
- Automotive access points
- Automotive data loggers
- Automotive zone controllers
- Domain controllers
- Firmware over-the-air (FOTA)
- Automotive gateways
- In-vehicle networks
S32G3 Processors for Vehicle Networking
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S32G378AACK1VUCT | IC MPU S32G3 1.3GZ/400MHZ 525BGA | 418 - Immediate | $3,059.83 | View Details |
![]() | ![]() | S32G379AACK1VUCT | IC MPU S32G3 1.3GZ/400MHZ 525BGA | 413 - Immediate | $2,243.43 | View Details |
![]() | ![]() | S32G398AACK1VUCT | IC MPU S32G3 1.3GZ/400MHZ 525BGA | 837 - Immediate | $3,378.58 | View Details |
![]() | ![]() | S32G399AACK1VUCT | IC MPU S32G3 1.3GZ/400MHZ 525BGA | 239 - Immediate | $3,589.82 | View Details |
Development Tools
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S32G-VNP-RDB3 | VEHICLE NETWORKING REFERENCE DES | 17 - Immediate | $62,469.05 | View Details |
![]() | ![]() | S32G-VNP-GLDBOX3 | EVAL BOARD FOR S32G2 | 0 - Immediate | $83,458.65 | View Details |