
S32G379AACK1VUCT | |
|---|---|
DigiKey Part Number | 568-S32G379AACK1VUCT-ND |
Manufacturer | |
Manufacturer Product Number | S32G379AACK1VUCT |
Description | IC MPU S32G3 1.3GZ/400MHZ 525BGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M7 Microprocessor IC S32G3 4 Core, 32/64-Bit 400MHz, 1.3GHz 525-FCPBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | S32G379AACK1VUCT Models |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 2.5Gbps (3) |
Series | USB USB 2.0 OTG (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor ARM® Cortex®-A53, ARM® Cortex®-M7 | Security Features ARM TZ, Cryptography, Random Number Generator, Secure Fusebox, Secure Memory, XRDC |
Number of Cores/Bus Width 4 Core, 32/64-Bit | Mounting Type Surface Mount |
Speed 400MHz, 1.3GHz | Package / Case 525-FBGA, FCBGA |
Co-Processors/DSP Multimedia; NEON | Supplier Device Package 525-FCPBGA (19x19) |
RAM Controllers DDR3L SDRAM, LPDDR4 DRAM | Additional Interfaces CANbus, DMA, FlexRay, I2C, LINbus, eMMC/SD, PCIe, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 243,43000 Kč | 2 243,43 Kč |
| 10 | 1 879,61500 Kč | 18 796,15 Kč |
| 25 | 1 788,76080 Kč | 44 719,02 Kč |
| 100 | 1 688,93000 Kč | 168 893,00 Kč |
| Unit Price without VAT: | 2 243,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 714,55030 Kč |

