NTAG® 5 Family: NTAG 5 switch PWM and GPIO Bridge

NXP's PWM and GPIO bridge is NFC forum compliant and offers 512 B of user memory

Image of NXP's NTAG® 5 switch PWM and GPIO BridgeNXP's NTAG 5 product family is an NFC performance enhancer consisting of three product variants: switch, link, and boost. This product family offers configuration of PWM over NFC, an I²C master interface, direct access to sensors without the need for an MCU, and the possibility of a tiny antenna for small devices. These products offer longer range, scalable security, and an I²C slave interface as well. They are fully compliant with NFC forum specifications and are based on the ISO/IEC 15693 standard.

Designed as an MCU replacement in various gaming and lighting applications, this NFC bridge adds connectivity and increases flexibility while saving energy and lowering the bill of materials.

Features
  • NFC forum compliant type-5 tag
  • ISO/IEC 15693 compliant
  • 512 B user memory
  • Configurable wired interfaces: PWM, GPIO, and event-detection pin
  • Energy harvesting with configurable output voltage up to 30 mW
  • Scalable security: 32-bit/64-bit password protection
  • Three configurable user memory areas
  • ECC-based reprogrammable originality signature
  • Low power consumption: less than 6 μA standby and less than 0.25 μA hard power-down
  • Wide temperature range: -40°C to +85°C
  • Extensive product support (development board, app notes, software, and hands-on training)
Applications
  • Gaming
    • Verify authenticity, use a cloud connection to enable new features, or power and configure a motor or LED
  • Lighting
    • Verify authenticity, calibrate the reference current without an MCU, or control and dim LEDs
  • Pre-calibration
    • Calibrate devices via NFC during the manufacturing process

NTAG® 5 switch

ImageManufacturer Part NumberDescriptionInterfaceStandardsAvailable QuantityPriceView Details
NTAGNTP52101G0JHKZNTAGPWMNFC, ISO 156934697 - Immediate$29.61View Details

NTAG 5 link/switch Development Board

ImageManufacturer Part NumberDescriptionUtilized IC / PartTypeFunctionAvailable QuantityPriceView Details
NTAG 5 DEMO BOARDOM2NTP5332NTAG 5 DEMO BOARDNTAG5Wireless (RF/RFID)Near Field Communication (NFC)43 - Immediate$785.12View Details

NTAG 5 Demo Kit

ImageManufacturer Part NumberDescriptionFrequencyAvailable QuantityPriceView Details
NTAG 5 DEMO KITOM2NTA5KITNTAG 5 DEMO KIT-16 - Immediate$1,145.02View Details
Published: 2020-05-06