
OM2NTA5KIT | |
|---|---|
DigiKey Part Number | 568-OM2NTA5KIT-ND |
Manufacturer | |
Manufacturer Product Number | OM2NTA5KIT |
Description | NTAG 5 DEMO KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTAG5 - Near Field Communication (NFC) Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Near Field Communication (NFC) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | NTAG5 | |
Note | - | |
RF Type | Near Field Communication (NFC) | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 145,02000 Kč | 1 145,02 Kč |
| Unit Price without VAT: | 1 145,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 385,47420 Kč |


