i.MX 91 Series Applications Processors

NXP energy-efficient applications processors bring essential Linux® capabilities for thousands of Edge applications

Image of NXP i.MX 91 Series Applications ProcessorsNXP i.MX 91 series applications processors enable the rapid creation of Linux-based Edge devices, such as smart home controllers, connected appliances, home entertainment, industrial, and medical platforms. Emerging protocols, such as Matter® for the smart home or the ISO 15118-20 standard for electric vehicle (EV) chargers, create inflection points for product categories across IoT and industrial markets.

Next-generation Linux-based devices based on the i.MX 91 SoC will be high-performance, affordable, secure solutions, enabling adaptation to updated protocols or new standards as they are introduced. The i.MX 91 SoC integrated EdgeLock® secure enclave provides security features including lifecycle management, tamper detection, secure boot, and a simplified path to certifications.

The i.MX 91 family features an Arm® Cortex®-A55 running at up to 1.4 GHz, support for modern LPDDR4 memory to enable platform longevity, dual Gigabit Ethernet, and dual USB ports, along with a rich set of peripherals targeting medical, industrial, and consumer IoT market segments.

Part of the EdgeVerse™ portfolio of intelligent edge solutions, the i.MX 91 series is offered with commercial and industrial qualifications and backed by the NXP product longevity program.

The i.MX 91 EVK provides a platform for comprehensive evaluation of the i.MX 91 applications processors and also includes the ability to measure power consumption on the power rails.

The kit includes two interconnected boards:

  • A compute module (standard six-layer technology) containing a superset i.MX 91 SoC, 2 GB LPDDR4, 16 GB eMMC, NXP PMIC (PCA9451A), and power monitoring circuits
  • A connectivity baseboard that includes a standard M.2 KEY-E slot for plugging in off-the-shelf connectivity modules, such as Wi-Fi/Bluetooth modules from NXP partners

The Linux-based board support package software is preloaded to boot from the compute module eMMC memory. This includes a rich GoPoint application to explore preinstalled demos. This kit provides an excellent starting point to accelerate designs.

Features
  • Arm Cortex-A55 running at up to 1.4 GHz
  • Support for modern LPDDR4 memory to enable platform longevity
  • Dual Gigabit Ethernet
  • Dual USB ports
Applications
  • Industrial automation
    • Industrial HMI
    • Industrial gateways
    • I/O controls
    • Scanners and printers
  • Building control and energy
    • Access control
    • Energy meters
    • Energy grid equipment
    • EV charging stations
    • Environmental control
    • Sensor hubs
  • IoT segments
    • Smart appliances
    • Smart speakers
    • Medical applications
    • Payment POS systems
    • Public announcement systems
i.MX 91 Applications Processor Diagram
Image of NXP i.MX 91 Series Applications Processors
Click to enlarge

i.MX 91 Series ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MIMX9101DVXXCAAMIMX9101DVXXCAAMIMX9101DVXXCAA0 - ImmediateSee Page for PricingView Details
MIMX9101CVXXCAAMIMX9101CVXXCAAMIMX9101CVXXCAA0 - ImmediateSee Page for PricingView Details
MIMX9121DVVXCAAMIMX9121DVVXCAAMIMX9121DVVXCAA0 - ImmediateSee Page for PricingView Details
MIMX9121CVVXCAAMIMX9121CVVXCAAMIMX9121CVVXCAA0 - ImmediateSee Page for PricingView Details
MIMX9111DVXXJAAMIMX9111DVXXJAAMIMX9111DVXXJAA0 - ImmediateSee Page for PricingView Details
MIMX9111CVXXJAAMIMX9111CVXXJAAMIMX9111CVXXJAA0 - ImmediateSee Page for PricingView Details
MIMX9131DVVXJAAMIMX9131DVVXJAAMIMX9131DVVXJAA0 - ImmediateSee Page for PricingView Details
MIMX9131CVVXJAAMIMX9131CVVXJAAMIMX9131CVVXJAA0 - ImmediateSee Page for PricingView Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
I.MX 91  EVAL BRDIMX91LP4EVK-11CMI.MX 91 EVAL BRD1 - Immediate$11,758.88View Details
FRDM DEV BOARD FOR I.MX 91FRDM-IMX91FRDM DEV BOARD FOR I.MX 9128 - Immediate$1,653.59View Details
Published: 2024-11-29